Part Details for ERM8-013-01-S-D-EM2-DS-L-TR by Samtec Inc
Overview of ERM8-013-01-S-D-EM2-DS-L-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-013-01-S-D-EM2-DS-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8530
|
Newark | Erm8-013-01-S-D-Em2-Ds-L-Tr - Tape & Reel |Samtec ERM8-013-01-S-D-EM2-DS-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 / $4.6900 | Buy Now |
DISTI #
612-ERM8-013-01-S-D-EM2-DS-L-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLUG 26P EDGE MT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$5.7700 / $9.6900 | Buy Now |
DISTI #
ERM8-013-01-S-D-EM
|
Avnet Americas | Conn Differential Pair HDR 26 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-013-01-S-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.4700 / $6.7500 | Buy Now |
DISTI #
200-801301SDEM2DSLTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$4.1600 / $6.7500 | Order Now |
DISTI #
000000000003173395
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$4.1600 / $6.7500 | Buy Now |
DISTI #
5cd8e1e7cd7c1c4c3830c406
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.9200 / $6.7500 | Buy Now |
Part Details for ERM8-013-01-S-D-EM2-DS-L-TR
ERM8-013-01-S-D-EM2-DS-L-TR CAD Models
ERM8-013-01-S-D-EM2-DS-L-TR Part Data Attributes
|
ERM8-013-01-S-D-EM2-DS-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-013-01-S-D-EM2-DS-L-TR
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, LATCHED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for ERM8-013-01-S-D-EM2-DS-L-TR
This table gives cross-reference parts and alternative options found for ERM8-013-01-S-D-EM2-DS-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-013-01-S-D-EM2-DS-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K080RPX-026405G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs K080RPX-026405G |
K080RPX-026565G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs K080RPX-026565G |
AW-13-03-G-D-185-100-A-P | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs AW-13-03-G-D-185-100-A-P |
CPB8226-0410F | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | ERM8-013-01-S-D-EM2-DS-L-TR vs CPB8226-0410F |
K080VPX-026405G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs K080VPX-026405G |
AW-13-03-G-D-218-075-ES-A-P-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs AW-13-03-G-D-218-075-ES-A-P-TR |
AW-13-03-G-D-228-075-ES | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs AW-13-03-G-D-228-075-ES |
AW-13-03-G-D-122-175 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-013-01-S-D-EM2-DS-L-TR vs AW-13-03-G-D-122-175 |
P08-026-PLTC-C-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | ERM8-013-01-S-D-EM2-DS-L-TR vs P08-026-PLTC-C-G |
P08-026-PLT-C-G | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | ERM8-013-01-S-D-EM2-DS-L-TR vs P08-026-PLT-C-G |