Part Details for ERM8-013-03.0-S-DV-L-FR by Samtec Inc
Overview of ERM8-013-03.0-S-DV-L-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-013-03.0-S-DV-L-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-013-03.0-S-DV
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-013-03.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.7100 / $4.9800 | Buy Now |
DISTI #
200-ERM8013030SDVLFR
|
Mouser Electronics | Samtec 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$7.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $10.0400 | Buy Now |
DISTI #
000000000007197681
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 300 | 0 |
|
$2.5000 / $4.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7900 / $10.0400 | Buy Now |
DISTI #
647a99057c8f0ec519a9dbbd
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3160 / $4.9810 | Buy Now |