Part Details for ERM8-020-01-L-D-RA-K-TR by Samtec Inc
Overview of ERM8-020-01-L-D-RA-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-020-01-L-D-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9644
|
Newark | Conn, Stacking, Hdr, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Phosphor Bronze, Gender:Headerrohs Compliant: Yes |Samtec ERM8-020-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49 |
|
$5.7800 / $6.9700 | Buy Now |
DISTI #
SAM13711CT-ND
|
DigiKey | CONN HDR 40POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
740 In Stock |
|
$5.3125 / $9.8700 | Buy Now |
DISTI #
ERM8-020-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 49 Factory Stock |
|
$5.6700 / $8.2200 | Buy Now |
DISTI #
200-ERM802001LDRAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 247 |
|
$3.5700 / $8.2200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.5700 / $8.2200 | Buy Now |
DISTI #
ERM8-020-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 49 Factory Stock |
|
$5.6700 / $8.2200 | Buy Now |
|
Ameya Holding Limited | 0.80 mm Edge Rate Rugged High-Speed Term | 4137 |
|
RFQ | |
DISTI #
ERM8-020-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 49 Factory Stock |
|
$5.6700 / $8.2200 | Buy Now |
|
Powell Electronics | 0.80 mm Edge R Min Qty: 1 | 29 |
|
$5.6700 / $8.2200 | Buy Now |
DISTI #
000000000003036257
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 49 |
|
$5.2500 / $8.2200 | Buy Now |
Part Details for ERM8-020-01-L-D-RA-K-TR
ERM8-020-01-L-D-RA-K-TR CAD Models
ERM8-020-01-L-D-RA-K-TR Part Data Attributes
|
ERM8-020-01-L-D-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-01-L-D-RA-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for ERM8-020-01-L-D-RA-K-TR
This table gives cross-reference parts and alternative options found for ERM8-020-01-L-D-RA-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-020-01-L-D-RA-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTMS-120-57-S-D-390 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs HMTMS-120-57-S-D-390 |
DWM-20-61-G-D-670 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs DWM-20-61-G-D-670 |
AW-20-03-G-D-130-100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs AW-20-03-G-D-130-100 |
AW-20-03-G-D-122-183-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs AW-20-03-G-D-122-183-P-TR |
HMTMS-120-59-S-D-230 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs HMTMS-120-59-S-D-230 |
DWM-20-58-S-D-350 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs DWM-20-58-S-D-350 |
AW-20-03-G-D-179-100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs AW-20-03-G-D-179-100 |
MTMS-120-57-G-D-005 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs MTMS-120-57-G-D-005 |
AW-20-03-G-D-140-109-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs AW-20-03-G-D-140-109-TR |
HMTMS-120-25-S-D-100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-020-01-L-D-RA-K-TR vs HMTMS-120-25-S-D-100 |