There are no models available for this part yet.
Overview of ERM8-020-03.0-S-DV-L-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ERM8-020-03.0-S-DV-L-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERM8-020-03.0-S-DV
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-020-03.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-RM8020030SDVLPTR
|
Mouser Electronics | Samtec | 0 |
|
$3.4200 / $4.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $5.3400 | Buy Now | ||
DISTI #
000000000007218417
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 1 | 0 |
|
$3.8300 / $5.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $5.3400 | Buy Now | ||
DISTI #
6270abad1ac2f0b92fa8994b
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0600 / $5.8500 | Buy Now |