There are no models available for this part yet.
Overview of ERM8-020-05.0-STL-DV-L-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM8-020-05.0-STL-DV-L-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM8088
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: Na |Samtec ERM8-020-05.0-STL-DV-L-FR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2400 | Buy Now | |
DISTI #
ERM8-020-05.0-STL-
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-020-05.0-STL-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.1800 / $4.8900 | Buy Now | |
DISTI #
200-M8020050STLDVLFR
|
Mouser Electronics | Samtec | 0 |
|
$7.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $5.3200 | Buy Now | ||
DISTI #
000000000007218418
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 250 | 0 |
|
$3.1800 / $4.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $5.3200 | Buy Now | ||
DISTI #
62321b99a367e060e2f437e9
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 250 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.1800 / $4.8900 | Buy Now |