Part Details for ERM8-020-05.0-STL-DV-L-TR by Samtec Inc
Overview of ERM8-020-05.0-STL-DV-L-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-020-05.0-STL-DV-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-020-05.0-STL-
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-020-05.0-STL-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.8900 / $7.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $7.0300 | Buy Now |
DISTI #
000000000007218419
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 1 | 0 |
|
$4.5500 / $7.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1800 / $7.0300 | Buy Now |
DISTI #
5cd8e245cd7c1c4c38312ee0
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.1800 / $7.0300 | Buy Now |