Part Details for ERM8-020-08.0-STL-DV-FR by Samtec Inc
Overview of ERM8-020-08.0-STL-DV-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-020-08.0-STL-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-020-08.0-STL-
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-020-08.0-STL-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.6500 / $4.5900 | Buy Now |
DISTI #
200-ERM8020080STLDVF
|
Mouser Electronics | Samtec 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$6.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $5.0600 | Buy Now |
DISTI #
000000000007197691
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 200 | 0 |
|
$2.4500 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $5.0600 | Buy Now |
DISTI #
6345c8f468b313c6fca36445
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 200 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.4510 / $4.5890 | Buy Now |