Part Details for ERM8-020-08.0-STL-DV-K-TR by Samtec Inc
Overview of ERM8-020-08.0-STL-DV-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-020-08.0-STL-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM8-020-08.0-STL-DV-K-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0256 | Buy Now |
DISTI #
ERM8-020-08.0-STL-
|
Avnet Americas | Conn Stacking HDR 40 POS 13mm/15mm/18mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-020-08.0-STL-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.4200 / $6.0700 | Buy Now |
DISTI #
200-M8020080STLDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$2.9700 / $4.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $6.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9700 / $6.8200 | Buy Now |
DISTI #
5cd8e210cd7c1c4c3830f318
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.9700 / $6.0700 | Buy Now |
Part Details for ERM8-020-08.0-STL-DV-K-TR
ERM8-020-08.0-STL-DV-K-TR CAD Models
ERM8-020-08.0-STL-DV-K-TR Part Data Attributes
|
ERM8-020-08.0-STL-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-08.0-STL-DV-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |