-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM8-020-9.0-L-DV-EGPS-K-TRCT-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$4.5255 / $8.4300 | Buy Now |
DISTI #
ERM8-020-9.0-L-DV-
|
Avnet Americas | Connector Stacking Header 40 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-020-9.0-L-DV-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$3.9200 / $5.9200 | Buy Now |
DISTI #
200-ERM8209LDVEGSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 33 |
|
$3.1100 / $5.9200 | Buy Now |
DISTI #
ERM8-020-9.0-L-DV-
|
Avnet Americas | Connector Stacking Header 40 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-020-9.0-L-DV-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$3.9200 / $5.9200 | Buy Now |
DISTI #
000000000006159747
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.6500 / $5.9200 | Buy Now |
DISTI #
ERM8-020-9.0-L-DV-EGPS-K-TR
|
Avnet Abacus | Connector Stacking Header 40 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-020-9.0-L-DV-EGPS-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd8e214cd7c1c4c3830f7b5
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5600 / $5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy