Part Details for ERM8-025-08.0-S-DV-EGPS-TR by Samtec Inc
Overview of ERM8-025-08.0-S-DV-EGPS-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-025-08.0-S-DV-EGPS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-025-08.0-S-DV
|
Avnet Americas | Conn Stacking HDR 50 POS 13mm/15mm/18mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-025-08.0-S-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.0900 | Buy Now |
DISTI #
000000000005853706
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $5.0900 | Buy Now |