Part Details for ERM8-030-02.0-S-DV-K by Samtec Inc
Overview of ERM8-030-02.0-S-DV-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-030-02.0-S-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7535
|
Newark | .8Mm Edge Rate Terminal Assembly |Samtec ERM8-030-02.0-S-DV-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ERM8-030-02.0-S-DV
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm/9mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERM8-030-02.0-S-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERM8-030-02.0-S-DV
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm/9mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERM8-030-02.0-S-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$6.0000 / $9.2300 | Buy Now |