-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8706
|
Newark | Erm8-040-01-S-D-Ra-L-Tr - Tape & Reel |Samtec ERM8-040-01-S-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.9700 | Buy Now |
DISTI #
612-ERM8-040-01-S-D-RA-L-CT-ND
|
DigiKey | CONN HDR 80POS R/A SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
682 In Stock |
|
$9.7389 / $16.6400 | Buy Now |
DISTI #
ERM8-040-01-S-D-RA-L-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-040-01-S-D-RA-L-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$9.9800 / $13.6700 | Buy Now |
DISTI #
200-ERM804001SDRALTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 97 |
|
$6.3600 / $13.6700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.3600 / $13.6700 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.3600 / $13.6700 | Buy Now |
DISTI #
5cd8e1f3cd7c1c4c3830d160
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$6.3600 / $13.6700 | Buy Now |
DISTI #
ERM8-040-01-S-D-RA-L-TR
|
Toby Electronics | ERM8 - Samtec 0.80mm Edge Rate Rugged High-Speed Terminal Strip Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$6.1473 / $13.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-040-01-S-D-RA-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-040-01-S-D-RA-L-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.246 inch | |
Body Depth | 0.605 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT APPLICABLE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |