There are no models available for this part yet.
Overview of ERM8-040-09.0-S-DV-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM8-040-09.0-S-DV-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM8116
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: Yes |Samtec ERM8-040-09.0-S-DV-K-FR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 | Buy Now | |
DISTI #
ERM8-040-09.0-S-DV
|
Avnet Americas | Connector Stacking Header 80 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight T/R - Tape and Reel (Alt: ERM8-040-09.0-S-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.1667 / $6.1000 | Buy Now | |
DISTI #
200-ERM8040090SDVKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$9.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.0300 / $6.7400 | Buy Now | ||
DISTI #
000000000006205246
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 125 | 0 |
|
$3.2900 / $6.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.0300 / $6.7400 | Buy Now | ||
DISTI #
603780821c1cf19ba044869a
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.2880 / $6.1040 | Buy Now |
CAD Models for ERM8-040-09.0-S-DV-K-FR by Samtec Inc
Part Data Attributes for ERM8-040-09.0-S-DV-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.508 inch
|
Body Length
|
1.496 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
COMPRESSION
|
Dielectric Withstanding Voltage
|
675VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.4 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|