There are no models available for this part yet.
Overview of ERM8-050-08.0-STL-DV-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-050-08.0-STL-DV-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERM8-050-08.0-STL-
|
Avnet Americas | Connector Stacking Header 100 Position 13mm/15mm/17mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-050-08.0-STL-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-M8050080STLDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$5.9700 / $6.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $7.1200 | Buy Now | ||
DISTI #
000000000006159789
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.9700 / $9.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.4800 / $7.1200 | Buy Now | ||
DISTI #
5cd8e249cd7c1c4c38313436
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.5550 / $9.3710 | Buy Now |
CAD Models for ERM8-050-08.0-STL-DV-K-TR by Samtec Inc
Part Data Attributes for ERM8-050-08.0-STL-DV-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|