Part Details for ERM8-060-01-L-D-RA-K-TR by Samtec Inc
Overview of ERM8-060-01-L-D-RA-K-TR by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-060-01-L-D-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9817
|
Newark | Mezzanine Conn, Hdr, 120Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec ERM8-060-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$12.4500 / $17.2600 | Buy Now |
DISTI #
94AH8786
|
Newark | Erm8-060-01-L-D-Ra-K-Tr - Tape & Reel |Samtec ERM8-060-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.7900 | Buy Now |
DISTI #
SAM13809CT-ND
|
DigiKey | CONN HDR 120POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
363 In Stock |
|
$8.7747 / $16.1100 | Buy Now |
DISTI #
ERM8-060-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-060-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 33 Factory Stock |
|
$9.6700 / $13.3100 | Buy Now |
DISTI #
200-ERM806001LDRAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 45 |
|
$6.0700 / $13.3100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle | 33 Factory Stock |
|
$6.0700 / $13.3100 | Buy Now |
DISTI #
ERM8-060-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-060-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 33 Factory Stock |
|
$9.6700 / $13.3100 | Buy Now |
|
Ameya Holding Limited | Samtec 插拔式接线端子, ERM8系列, 0.8mm节距, 120路, 2排, 水平 | 804 |
|
RFQ | |
|
Powell Electronics | 0.80 mm Edge R Min Qty: 1 | 140 |
|
$9.6700 / $13.3100 | Buy Now |
DISTI #
000000000003036473
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 33 |
|
$8.9500 / $13.3100 | Buy Now |
Part Details for ERM8-060-01-L-D-RA-K-TR
ERM8-060-01-L-D-RA-K-TR CAD Models
ERM8-060-01-L-D-RA-K-TR Part Data Attributes:
|
ERM8-060-01-L-D-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-060-01-L-D-RA-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for ERM8-060-01-L-D-RA-K-TR
This table gives cross-reference parts and alternative options found for ERM8-060-01-L-D-RA-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-060-01-L-D-RA-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-120KLNL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120KLNL |
KX15-120NLDL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLDL |
KX15-120NLNL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLNL |
KX15-120KLN1L | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120KLN1L |
KX15-120NLF1L | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLF1L |
KX15-120NLFL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLFL |
KX15-120KLF1L | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120KLF1L |
KX15-120NLFLE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLFLE |
KX15-120KLFL | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120KLFL |
KX15-120NLN1L | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | ERM8-060-01-L-D-RA-K-TR vs KX15-120NLN1L |