-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8826
|
Newark | Erm8-070-02.0-S-Dv-Tr - Tape & Reel |Samtec ERM8-070-02.0-S-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.8900 / $7.4800 | Buy Now |
DISTI #
ERM8-070-02.0-S-DV-TR-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3598 | Buy Now |
DISTI #
ERM8-070-02.0-S-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-070-02.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$7.1200 / $10.3700 | Buy Now |
DISTI #
200-ERM8070020SDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 347 |
|
$6.5900 / $10.3700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $10.3700 | Buy Now |
DISTI #
000000000003036501
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$6.5900 / $10.3600 | Buy Now |
DISTI #
ERM8-070-02.0-S-DV-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-070-02.0-S-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $10.3700 | Buy Now |
DISTI #
5cd8e243cd7c1c4c38312c06
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.4500 / $10.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-070-02.0-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-070-02.0-S-DV-TR
Samtec Inc
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 2.441 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |
This table gives cross-reference parts and alternative options found for ERM8-070-02.0-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-070-02.0-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC034-09-A-V-0150-L-D | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | ERM8-070-02.0-S-DV-TR vs BC034-09-A-V-0150-L-D |
TLW-101-05-T-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | ERM8-070-02.0-S-DV-TR vs TLW-101-05-T-D-LL |
BC034-09-A-V-0150-L-E | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | ERM8-070-02.0-S-DV-TR vs BC034-09-A-V-0150-L-E |
TLW-101-06-T-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | ERM8-070-02.0-S-DV-TR vs TLW-101-06-T-D-LL |
TLW-101-06-SM-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Samtec Inc | ERM8-070-02.0-S-DV-TR vs TLW-101-06-SM-D-LL |