Part Details for ERM8-070-03-L-D-RA-TR by Samtec Inc
Overview of ERM8-070-03-L-D-RA-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-070-03-L-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-070-03-L-D-RA-TR-ND
|
DigiKey | CONN HDR 140POS R/A SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERM8-070-03-L-D-RA
|
Avnet Americas | Conn Stacking HDR 140 POS 8mm/10mm/13mm Stack Height 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERM8-070-03-L-D-RA) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$7.3100 / $10.0100 | Buy Now |
DISTI #
000000000003984645
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$7.3100 / $10.0100 | Buy Now |