Part Details for ERP10012 by EI Sensor Technologies
Overview of ERP10012 by EI Sensor Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72639428
|
RS | RTD Probe, 1000 ohm 0.06%, Threaded Housing, PVC wire, Max Temperature 105C | EI Sensor Technologies ERP10012 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5300 / $25.3000 | RFQ |
|
Onlinecomponents.com | RTD Probe - Threaded - 1K ohm (+/-) 0.06% - 105°C Max RoHS: Compliant | 0 |
|
$19.0800 / $22.2500 | Buy Now |