Part Details for ERP10015 by EI Sensor Technologies
Overview of ERP10015 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP10015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3262-ERP10015-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$34.5000 / $50.0000 | Buy Now |
DISTI #
72639425
|
RS | RTD Probe, 100 ohm 0.06%, Threaded Housing, Teflon wire, Max Temperature 200C | EI Sensor Technologies ERP10015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9000 / $47.9800 | RFQ |
|
Onlinecomponents.com | RTD Probe - Threaded - 100 ohm (+/-) 0.06% - 200°C Max RoHS: Compliant | 0 |
|
$32.4800 / $37.6200 | Buy Now |