Part Details for ERP10016 by EI Sensor Technologies
Overview of ERP10016 by EI Sensor Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP10016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72639426
|
RS | RTD Probe, 1000 ohm 0.06%, Threaded Housing, Teflon wire, Max Temperature 200C | EI Sensor Technologies ERP10016 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6000 / $36.1300 | RFQ |
|
Onlinecomponents.com | RTD Probe - Threaded - 1K ohm (+/-) 0.06% - 200°C Max RoHS: Compliant |
4 In Stock |
|
$26.9000 / $37.6000 | Buy Now |
DISTI #
60863186
|
Verical | Thermistor 1K Ohm 0.06% 2-Pin Wire Min Qty: 2 Package Multiple: 1 Date Code: 2027 | Americas - 3 |
|
$37.3360 / $48.8800 | Buy Now |
|
Master Electronics | RTD Probe - Threaded - 1K ohm (+/-) 0.06% - 200°C Max RoHS: Compliant |
4 In Stock |
|
$26.9000 / $37.6000 | Buy Now |