Part Details for ERS1HM102W25OT by Aihua Technology Group Co Ltd
Overview of ERS1HM102W25OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1HM102W25OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RS Series 50 V 1000 uf 105'c 12.5x25mm ls=5mm 10k hrs Low Imp RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1870 / $0.2250 | Buy Now |
DISTI #
ERS1HM102W25OT
|
Avnet Abacus | (Alt: ERS1HM102W25OT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1000uF 50V 20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 985 |
|
$0.1638 / $0.3022 | Buy Now |