Part Details for ERS1KM101G13OT by Aihua Technology Group Co Ltd
Overview of ERS1KM101G13OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1KM101G13OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RS Series 100 V 100 UF 105'C 12.5mm x 16 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 7000Bag |
|
$0.0805 / $0.0882 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1073 / $0.1150 | Buy Now |