Part Details for ERS1VM102W25OT by Aihua Technology Group Co Ltd
Overview of ERS1VM102W25OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1VM102W25OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5808
|
Newark | Cap, 1000Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Aishi ERS1VM102W25OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.3210 / $0.5570 | Buy Now |
|
Future Electronics | RS Series 35 v 1000 uf 105'c 12.5x25mm LS=5mm Low Imp. 10k Hrs Rdl Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1520 / $0.1660 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 1000uF - 35V - -40°C to 105°C - 12.5mm Dia x 25mm - Radial Thru Hole - 10000 Hours RoHS: Compliant | 0 |
|
$0.1090 / $0.5340 | Buy Now |
DISTI #
ERS1VM102W25OT
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: ERS1VM102W25OT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |