-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1164
|
Newark | Multilayer Chip Ntc Thermistor Rohs Compliant: Yes |Panasonic ERT-J0EA470H RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
P123968CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1562 In Stock |
|
$0.0322 / $0.1000 | Buy Now |
DISTI #
ERT-J0EA470H
|
Avnet Americas | Thermistor NTC 47Ohm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EA470H) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0346 | Buy Now |
DISTI #
667-ERT-J0EA470H
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 0 |
|
$0.0320 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 47 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R RoHS: Compliant | 0 |
|
$0.0317 / $0.0380 | Buy Now |
DISTI #
31071444
|
Verical | Thermistor NTC 47 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 1846 | Americas - 2699 |
|
$0.0048 / $0.0075 | Buy Now |
DISTI #
C1S600604774039
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: No | 2699 |
|
$0.0116 / $0.0333 | Buy Now |
|
Master Electronics | Thermistor NTC 47 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R RoHS: Compliant | 0 |
|
$0.0317 / $0.0380 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 0402 47 OHM ±3% 2800K 3% SMT | 0 |
|
$0.0591 / $0.0721 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy