-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1169
|
Newark | Multilayer Chip Ntc Thermister Rohs Compliant: Yes |Panasonic ERT-J0EG103HA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
P12009CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
306 In Stock |
|
$0.0322 / $0.1100 | Buy Now |
DISTI #
ERT-J0EG103HA
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EG103HA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0346 | Buy Now |
DISTI #
ERT-J0EG103HA
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EG103HA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0346 | Buy Now |
DISTI #
667-ERT-J0EG103HA
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 7458 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
V72:2272_11359209
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1645 Container: Cut Strips | Americas - 6048 |
|
$0.0047 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant | 0 |
|
$0.0317 / $0.0380 | Buy Now |
DISTI #
25802481
|
Verical | Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 1645 | Americas - 6048 |
|
$0.0047 / $0.0078 | Buy Now |
|
Master Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant | 0 |
|
$0.0317 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy