Part Details for ERT-J0ER103J. by Panasonic Electronic Components
Overview of ERT-J0ER103J. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT-J0ER103J.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4930
|
Newark | Zero Power Resistance At 25°C:10Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4250K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Smd, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J0ER103J. Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |