-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10565CT-ND
|
DigiKey | THERM NTC 1.5KOHM 4500K 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38225 In Stock |
|
$0.0323 / $0.1000 | Buy Now |
DISTI #
ERT-J0ET152J
|
Avnet Americas | Thermistor NTC 1.5KOhm 5% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0ET152J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 / $0.0296 | Buy Now |
DISTI #
667-ERT-J0ET152J
|
Mouser Electronics | NTC Thermistors 1.5KOhms 5% THERMISTOR NTC RoHS: Compliant | 0 |
|
$0.0280 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0292 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 1.5K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R RoHS: Compliant | 0 |
|
$0.0270 / $0.0325 | Buy Now |
|
Master Electronics | Thermistor NTC 1.5K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R RoHS: Compliant | 0 |
|
$0.0270 / $0.0325 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 0402 1.5K ±5% 4500K 2% SMT | 0 |
|
$0.0472 / $0.0576 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy