-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3434
|
Newark | Ntc Thermistor, 33K, 0402, Resistance (25°C):33Kohm, Product Range:Ert-J Series, B-Constant:4580K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0ET333H RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
94AC3433
|
Newark | Ntc Thermistor, 33K, 0402, Resistance (25°C):33Kohm, Product Range:Ert-J Series, B-Constant:4580K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0ET333H RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
P124004CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7090 In Stock |
|
$0.0384 / $0.1100 | Buy Now |
DISTI #
ERT-J0ET333H
|
Avnet Americas | Thermistor NTC 33k Ohm ?3% 2-Pin 0402 T/R - Tape and Reel (Alt: ERT-J0ET333H) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0372 | Buy Now |
DISTI #
667-ERT-J0ET333H
|
Mouser Electronics | NTC Thermistors 0402 33kOhms 3% NTC Thermistor RoHS: Compliant | 0 |
|
$0.0350 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0341 / $0.0527 | Buy Now |
DISTI #
31071586
|
Verical | Thermistor NTC 33K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4580K Reel RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 1843 | Americas - 9000 |
|
$0.0026 | Buy Now |
DISTI #
C1S600604631521
|
Chip1Stop | NTC thermistor RoHS: Compliant | 9000 |
|
$0.0183 / $0.0357 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0341 / $0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy