-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3435
|
Newark | Ntc Thermistor, 33K, 0402, Zero Power Resistance At 25°C:33Kohm, Product Range:Ert-J Series, Thermistor Mounting:Smd, Beta Value (K):4580K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Panasonic ERT-J0ET333J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
94AC3436
|
Newark | Ntc Thermistor, 33K, 0402, Zero Power Resistance At 25°C:33Kohm, Product Range:Ert-J Series, Thermistor Mounting:Smd, Beta Value (K):4580K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Panasonic ERT-J0ET333J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0480 | Buy Now |
DISTI #
P124005CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8595 In Stock |
|
$0.0327 / $0.1000 | Buy Now |
DISTI #
ERT-J0ET333J
|
Avnet Americas | Thermistor NTC 33k Ohm ±5% 2-Pin 0402 T/R - Tape and Reel (Alt: ERT-J0ET333J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0317 | Buy Now |
DISTI #
667-ERT-J0ET333J
|
Mouser Electronics | NTC Thermistors 0402 33kOhms 5% NTC Thermistor RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
DISTI #
V72:2272_22599215
|
Arrow Electronics | Thermistor NTC 33K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4580K Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1839 Container: Cut Strips | Americas - 9990 |
|
$0.0026 / $0.0094 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0295 / $0.0449 | Buy Now |
DISTI #
31071549
|
Verical | Thermistor NTC 33K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4580K Reel RoHS: Compliant Min Qty: 626 Package Multiple: 1 Date Code: 1839 | Americas - 9990 |
|
$0.0026 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0295 / $0.0449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy