-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5689
|
Newark | Thermistor, Ntc, 47K, 0402, Resistance (25°C):47Kohm, Product Range:Ertj Series, B-Constant:4450K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0ET473J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4195 |
|
$0.0130 | Buy Now |
DISTI #
65AC5690
|
Newark | Thermistor, Ntc, 47K, 0402, Resistance (25°C):47Kohm, Product Range:Ertj Series, B-Constant:4450K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0ET473J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
P123695CT-ND
|
DigiKey | THERM NTC 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11741 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
ERT-J0ET473J
|
Avnet Americas | Thermistor NTC 47kOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERT-J0ET473J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0164 | Buy Now |
DISTI #
667-ERT-J0ET473J
|
Mouser Electronics | NTC Thermistors 0402 47kOhm 5% NTC Thermistor RoHS: Compliant | 94 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | NTC Thermistors 0402 47kOhm 5% NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0160 / $0.0171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0152 / $0.0180 | Buy Now |
DISTI #
79022094
|
Verical | Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 60000 |
|
$0.0248 | Buy Now |
DISTI #
62132515
|
Verical | Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K Reel RoHS: Compliant Min Qty: 5908 Package Multiple: 1 Date Code: 2215 | Americas - 5908 |
|
$0.0115 | Buy Now |
DISTI #
57959970
|
Verical | Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K Reel RoHS: Compliant Min Qty: 3847 Package Multiple: 1 | Americas - 4195 |
|
$0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy