Part Details for ERT-J0EV474G by Panasonic Electronic Components
Overview of ERT-J0EV474G by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT-J0EV474G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3441
|
Newark | Ntc Thermistor, 470K, 0402, Resistance (25°C):470Kohm, Product Range:Ert-J Series, B-Constant:4750K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0EV474G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
94AC3442
|
Newark | Ntc Thermistor, 470K, 0402, Resistance (25°C):470Kohm, Product Range:Ert-J Series, B-Constant:4750K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J0EV474G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
P124015CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9790 In Stock |
|
$0.0321 / $0.1200 | Buy Now |
DISTI #
ERT-J0EV474G
|
Avnet Americas | Thermistor NTC 470k Ohm ?2% 2-Pin 0402 T/R - Tape and Reel (Alt: ERT-J0EV474G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0372 | Buy Now |
DISTI #
667-ERT-J0EV474G
|
Mouser Electronics | NTC Thermistors 0402 470kOhms 2% NTC Thermistor RoHS: Compliant | 0 |
|
$0.0320 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0341 / $0.0527 | Buy Now |
DISTI #
31071526
|
Verical | Thermistor NTC 470K Ohm 2% 2-Pin 0402 Surface Mount Solder Pad 4750K Reel RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 1843 | Americas - 10000 |
|
$0.0024 / $0.0025 | Buy Now |
DISTI #
C1S600604781145
|
Chip1Stop | NTC thermistor RoHS: Compliant | 10000 |
|
$0.0326 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0341 / $0.0527 | Buy Now |