-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6139
|
Newark | Thermistor, Ntc, 4750K, 470 Kohm, Smd, Zero Power Resistance At 25°C:470Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4750K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J0EV474J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
84Y9103
|
Newark | Thermistor, Ntc, 4750K, 470 Kohm, Smd, Zero Power Resistance At 25°C:470Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4750K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J0EV474J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
P11446CT-ND
|
DigiKey | THERM NTC 470KOHM 4700K 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30874 In Stock |
|
$0.0276 / $0.1000 | Buy Now |
DISTI #
ERT-J0EV474J
|
Avnet Americas | Thermistor NTC 470KOhm 5% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EV474J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0261 / $0.0296 | Buy Now |
DISTI #
667-ERT-J0EV474J
|
Mouser Electronics | NTC Thermistors 470KOhms 5% THERMISTOR NTC | 2444 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
E02:0323_01869635
|
Arrow Electronics | Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks Date Code: 2347 | Europe - 10000 |
|
$0.1281 | Buy Now |
DISTI #
V72:2272_11359261
|
Arrow Electronics | Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R Min Qty: 3597 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1824 Container: Cut Strips | Americas - 9683 |
|
$0.0265 / $0.0278 | Buy Now |
|
Future Electronics | ERT-J Series 470 KOhm 4700 K ± 5 % 0402 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0283 / $0.0307 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R RoHS: Compliant |
19715 In Stock |
|
$0.0259 / $0.0307 | Buy Now |
|
Bristol Electronics | 22520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy