-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4299
|
Newark | Thermistor, Ntc, 2700K, 33 Ohm, Smd, Zero Power Resistance At 25°C:33Ohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):2700K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VA330H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
52W1215
|
Newark | Thermistor, Ntc, 2700K, 33 Ohm, Smd, Zero Power Resistance At 25°C:33Ohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):2700K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VA330H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
P124020CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11450 In Stock |
|
$0.0482 / $0.1500 | Buy Now |
DISTI #
ERT-J1VA330H
|
Avnet Americas | Thermistor NTC 33Ohm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VA330H) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
667-ERT-J1VA330H
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 0 |
|
$0.0470 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0515 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 33 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R RoHS: Compliant | 0 |
|
$0.0477 / $0.0573 | Buy Now |
|
Master Electronics | Thermistor NTC 33 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R RoHS: Compliant | 0 |
|
$0.0477 / $0.0573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy