-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4301
|
Newark | Thermistor, Ntc, 2750K, 47 Ohm, Smd, Zero Power Resistance At 25°C:47Ohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):2750K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VA470J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
52W1220
|
Newark | Thermistor, Ntc, 2750K, 47 Ohm, Smd, Zero Power Resistance At 25°C:47Ohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):2750K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VA470J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
P10534CT-ND
|
DigiKey | THERMISTOR NTC 47OHM 2800K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4250 In Stock |
|
$0.0434 / $0.1400 | Buy Now |
DISTI #
ERT-J1VA470J
|
Avnet Americas | Thermistor NTC 47Ohm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VA470J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ERT-J1VA470J
|
Mouser Electronics | NTC Thermistors 47 OHM 5% RoHS: Compliant | 8000 |
|
$0.0430 / $0.1100 | Buy Now |
DISTI #
V72:2272_11359273
|
Arrow Electronics | Thermistor NTC 47 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2205 Container: Cut Strips | Americas - 328 |
|
$0.0430 / $0.1100 | Buy Now |
|
Future Electronics | ERT-J Series 47 Ohm 2800 K ±5% Surface Mount 0603 NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0448 / $0.0498 | Buy Now |
|
Future Electronics | ERT-J Series 47 Ohm 2800 K ±5% Surface Mount 0603 NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0448 / $0.0498 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 47 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R RoHS: Compliant |
2990 In Stock |
|
$0.0419 / $0.0536 | Buy Now |
DISTI #
66719914
|
Verical | Thermistor NTC 47 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 1234 | Americas - 2990 |
|
$0.0676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy