-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2347
|
Newark | Thermistor Ntc 10Kohm 3% 2Pin Csmd Rohs Compliant: Yes |Panasonic ERT-J1VR103H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
52W1227
|
Newark | Thermistor, Ntc, 4300K, 10 Kohm, Smd, Zero Power Resistance At 25°C:10Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4300K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VR103H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
60AK4307
|
Newark | Thermistor, Ntc, 4300K, 10 Kohm, Smd, Zero Power Resistance At 25°C:10Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):4300K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Smd Rohs Compliant: Yes |Panasonic ERT-J1VR103H Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
P13707CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 4250K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8043 In Stock |
|
$0.0492 / $0.1500 | Buy Now |
DISTI #
ERT-J1VR103H
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VR103H) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0398 / $0.0427 | Buy Now |
DISTI #
ERT-J1VR103H
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VR103H) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERT-J1VR103H
|
Mouser Electronics | NTC Thermistors 10KOhms 3% THERMISTOR NTC RoHS: Compliant | 1332 |
|
$0.0500 / $0.1600 | Buy Now |
DISTI #
V72:2272_11359281
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant Min Qty: 2146 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2010 Container: Cut Strips | Americas - 2369 |
|
$0.0466 | Buy Now |
|
Future Electronics | ERT-J Series 10 KOhm 4250 K ± 3 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0499 / $0.0551 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R RoHS: Compliant |
16000 In Stock |
|
$0.0518 / $0.0671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy