-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122067CT-ND
|
DigiKey | THERM NTC 100KOHM 4200K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6529 In Stock |
|
$0.1178 / $0.3700 | Buy Now |
DISTI #
ERT-J1VR104FM
|
Avnet Americas | Thermistor NTC 100000Ohm ±1% 2-Pin SMD - Tape and Reel (Alt: ERT-J1VR104FM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1184 | Buy Now |
DISTI #
667-ERT-J1VR104FM
|
Mouser Electronics | NTC Thermistors 0603 100Kohm +/-1% AEC-Q200 RoHS: Compliant | 4897 |
|
$0.1110 / $0.3500 | Buy Now |
|
Future Electronics | ERT-JM Series 0603 100 kOhm ±1% 4250 K Multilayer NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1085 / $0.1675 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1085 / $0.1675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy