Part Details for ERT-J1VR223G by Panasonic Electronic Components
Overview of ERT-J1VR223G by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT-J1VR223G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3446
|
Newark | Ntc Thermistor, 22K, 0603, Resistance (25°C):22Kohm, Product Range:Ert-J Series, B-Constant:4300K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J1VR223G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
94AC3445
|
Newark | Ntc Thermistor, 22K, 0603, Resistance (25°C):22Kohm, Product Range:Ert-J Series, B-Constant:4300K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-J1VR223G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
P124028CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1968 In Stock |
|
$0.0491 / $0.1200 | Buy Now |
DISTI #
ERT-J1VR223G
|
Avnet Americas | Thermistor NTC 22k Ohm ?2% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VR223G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0559 | Buy Now |
DISTI #
667-ERT-J1VR223G
|
Mouser Electronics | NTC Thermistors 0603 22kOhms 2% NTC Thermistor RoHS: Compliant | 2714 |
|
$0.0480 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0552 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0791 | Buy Now |
DISTI #
60651753
|
Verical | Thermistor NTC 22K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4300K Reel RoHS: Compliant Min Qty: 2092 Package Multiple: 1 Date Code: 2115 | Americas - 3997 |
|
$0.0478 / $0.0486 | Buy Now |
DISTI #
C1S600604605225
|
Chip1Stop | NTC thermistor RoHS: Not Compliant pbFree: No | 3997 |
|
$0.0490 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0520 / $0.0791 | Buy Now |
Part Details for ERT-J1VR223G
ERT-J1VR223G CAD Models
ERT-J1VR223G Part Data Attributes
|
ERT-J1VR223G
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERT-J1VR223G
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |