-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1963
|
Newark | Ntc Thermistor, 100000Ohm, Surface Mount Rohs Compliant: Yes |Panasonic ERT-J1VS104GA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
P12017CT-ND
|
DigiKey | THERM NTC 100KOHM 4330K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34943 In Stock |
|
$0.1124 / $0.4000 | Buy Now |
DISTI #
667-ERT-J1VS104GA
|
Mouser Electronics | NTC Thermistors 100KOhms 2% THERMISTOR NTC RoHS: Compliant | 0 |
|
$0.0730 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0515 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 100K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.0487 / $0.0584 | Buy Now |
DISTI #
61239985
|
Verical | Thermistor NTC 100K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0450 | Buy Now |
|
Quest Components | 2960 |
|
$0.1236 / $0.4120 | Buy Now | |
DISTI #
ERTJ1VS104GA-PAN
|
TME | ERT-J1VS104GA Min Qty: 4000 | 4000 |
|
$0.0497 | Buy Now |
DISTI #
C1S600605192490
|
Chip1Stop | NTC thermistor RoHS: Compliant | 4000 |
|
$0.0571 | Buy Now |
|
Master Electronics | Thermistor NTC 100K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.0487 / $0.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy