-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1244
|
Newark | Thermistor, Ntc, 4450K, 1 Kohm, Smd, Resistance (25°C):1Kohm, Product Range:Ertj Series, B-Constant:4450K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Panasonic ERT-J1VT102H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
60AK4313
|
Newark | Thermistor, Ntc, 4450K, 1 Kohm, Smd, Resistance (25°C):1Kohm, Product Range:Ertj Series, B-Constant:4450K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Panasonic ERT-J1VT102H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
P124038CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8143 In Stock |
|
$0.0485 / $0.1500 | Buy Now |
DISTI #
ERT-J1VT102H
|
Avnet Americas | Thermistor NTC 1KOhm 3% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VT102H) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
667-ERT-J1VT102H
|
Mouser Electronics | NTC Thermistors Multilayer Chip NTC Thermister RoHS: Compliant | 4670 |
|
$0.0480 / $0.1500 | Buy Now |
|
Future Electronics | ERT-J Series 1 KOhm 4450 K ± 3 % 0603 Surface Mount Multilayer NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0509 / $0.0543 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant |
12900 In Stock |
|
$0.0464 / $0.0552 | Buy Now |
DISTI #
69835216
|
Verical | Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 12000 |
|
$0.0632 / $0.0718 | Buy Now |
DISTI #
58835541
|
Verical | Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1839 | Americas - 998 |
|
$0.0480 / $0.0852 | Buy Now |
DISTI #
C1S600604235752
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: No | 998 |
|
$0.0480 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy