-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122068CT-ND
|
DigiKey | THERM NTC 220KOHM 4485K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4638 In Stock |
|
$0.1178 / $0.3700 | Buy Now |
DISTI #
ERT-J1VT224FM
|
Avnet Americas | Thermistor NTC 220k Ohm ±1% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VT224FM) Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1184 | Buy Now |
DISTI #
667-ERT-J1VT224FM
|
Mouser Electronics | NTC Thermistors 0603 220Kohm +/-1% AEC-Q200 RoHS: Compliant | 4279 |
|
$0.1110 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1085 / $0.1675 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1085 / $0.1675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy