-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3388
|
Newark | Ntc Thermistor, 68K, 0201, Resistance (25°C):68Kohm, Product Range:Ert-J Series, B-Constant:4300K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0201 [0603 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-JZER683G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
94AC3387
|
Newark | Ntc Thermistor, 68K, 0201, Resistance (25°C):68Kohm, Product Range:Ert-J Series, B-Constant:4300K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0201 [0603 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Panasonic ERT-JZER683G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
P124067CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14700 In Stock |
|
$0.0204 / $0.1000 | Buy Now |
DISTI #
ERT-JZER683G
|
Avnet Americas | Thermistor NTC 68k Ohm ?2% 2-Pin 0201 T/R - Tape and Reel (Alt: ERT-JZER683G) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0223 | Buy Now |
DISTI #
667-ERT-JZER683G
|
Mouser Electronics | NTC Thermistors 0201 68kOhms 2% NTC Thermistor RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0210 / $0.0316 | Buy Now |
DISTI #
30739166
|
Verical | Thermistor NTC 68K Ohm 2% 2-Pin 0201 Surface Mount Solder Pad 4300K Reel RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1839 | Americas - 15000 |
|
$0.0102 / $0.0109 | Buy Now |
DISTI #
C1S600604605243
|
Chip1Stop | NTC thermistor RoHS: Compliant | 15000 |
|
$0.0102 / $0.0260 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0210 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy