Part Details for ERT127M2GL35RR by Man Yue Technology Holdings Ltd
Overview of ERT127M2GL35RR by Man Yue Technology Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT127M2GL35RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120uF 400V ��20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 880 |
|
$0.4855 / $0.9387 | Buy Now |