Part Details for ERT2GAFC_R1_00001 by PanJit Group
Overview of ERT2GAFC_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT2GAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-ERT2GAFC_R1_00001CT-ND
|
DigiKey | DIODE GEN PURP 400V 2A SMAF-C Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1453 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE S.FAST SINGLE 2A 400V SMAF-C SMT | 0 |
|
$0.1308 / $0.1504 | RFQ |