-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 150ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6184
|
Newark | Ntc Thermistor, 150R, 0402 Rohs Compliant: Yes |Panasonic ERTJ0EA151J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9949 |
|
$0.0220 / $0.0520 | Buy Now |
DISTI #
ERT-J0EA151J
|
Avnet Americas | Thermistor NTC 150Ohm 5% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0EA151J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 / $0.0296 | Buy Now |
DISTI #
ERTJ0EA151J
|
Avnet Abacus | Thermistor NTC 150Ohm 5% 2-Pin 0402 Pressed Carrier T/R (Alt: ERTJ0EA151J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERTJ0EA151J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTJ0EA151J
Panasonic Electronic Components
NTC Thermistor, 150ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.066 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 2750 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |