ERTJ0ER332H
Panasonic Electronic Components
Description: NTC Thermistor, 3300ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT

Overview of ERTJ0ER332H by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERTJ0ER332H by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERT-J0ER332H
Avnet Americas Thermistor NTC 3.3KOhm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0ER332H) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0346
  • 20,000 $0.0339
  • 40,000 $0.0335
  • 60,000 $0.0325
  • 80,000 $0.0318
  • 100,000 $0.0312
  • 1,000,000 $0.0306
$0.0306 / $0.0346 Buy Now
DISTI # 70362932
RS 3.3kOhms 66mW 0402 Measurement NTC Thermistor, 1 x 0.5 x 0.5mm | Panasonic Electronic Components ERTJ0ER332H RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Container: Bulk 0
  • 625 $0.2640
  • 3,125 $0.2510
  • 6,250 $0.2380
  • 62,500 $0.2250
  • 156,250 $0.2120
$0.2120 / $0.2640 RFQ
DISTI # ERTJ0ER332H
Avnet Abacus Thermistor NTC 3.3KOhm 3% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERTJ0ER332H) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERTJ0ER332H by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERTJ0ER332H by Panasonic Electronic Components

ERTJ0ER332H
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.066 W
Rated Temperature
25 °C
Resistance
3300 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4300 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
3%
Want to compare parts?
  1. ERTJ0ER332H
    Panasonic Electronic Components
    NTC Thermistor, 3300ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERTJ0ER332H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERTJ0ER332H by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERTJ0ER332H would you like to use for your alert(s)?
  • Please alert me when ERTJ0ER332H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERTJ0ER332H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERTJ0ER332H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERTJ0ER332H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERTJ0ER332H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERTJ0ER332H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: