Part Details for ERWE451LGB332ME96U by United Chemi-Con Inc
Overview of ERWE451LGB332ME96U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERWE451LGB332ME96U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ERWE451LGB332ME96U-ND
|
DigiKey | CAP ALUM 3300UF 20% 450V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-WE451LGB332ME96U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal RoHS: Compliant | 3 |
|
$27.8700 / $38.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$27.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.2800 / $35.7800 | Buy Now | |
|
Master Electronics | 0 |
|
$25.2800 / $35.7800 | Buy Now |