Part Details for ERZ-C32CK431W by Panasonic Electronic Components
Overview of ERZ-C32CK431W by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-C32CK431W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1577
|
Newark | Erzc Type Ck Ul Csa Recognzd Dsk Znr Tab Rohs Compliant: Yes |Panasonic ERZ-C32CK431W Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $10.0800 | Buy Now |
DISTI #
P7162-ND
|
DigiKey | VARISTOR 430V 25KA DISC 32MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0546 | Buy Now |
DISTI #
ERZ-C32CK431W
|
Avnet Americas | Var 275VAC/350VDC 25A 430V Bent Strap Terminal - Bulk (Alt: ERZ-C32CK431W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3215 / $7.1577 | Buy Now |
DISTI #
667-ERZ-C32CK431W
|
Mouser Electronics | Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB RoHS: Compliant | 0 |
|
$7.1400 / $11.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 | 0 |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | Var 275VAC/350VDC 25A 430V Bent Strap Terminal RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
DISTI #
ERZ-C32CK431W
|
Avnet Americas | Var 275VAC/350VDC 25A 430V Bent Strap Terminal - Bulk (Alt: ERZ-C32CK431W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3215 / $7.1577 | Buy Now |
|
Master Electronics | Var 275VAC/350VDC 25A 430V Bent Strap Terminal RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
Part Details for ERZ-C32CK431W
ERZ-C32CK431W CAD Models
ERZ-C32CK431W Part Data Attributes:
|
ERZ-C32CK431W
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-C32CK431W
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |