Part Details for ERZ-C32EK911 by Panasonic Electronic Components
Overview of ERZ-C32EK911 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-C32EK911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1594
|
Newark | Znr Transient/Surge Absorber, Type E Rohs Compliant: Yes |Panasonic ERZ-C32EK911 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $19.2200 | Buy Now |
DISTI #
P7135-ND
|
DigiKey | VARISTOR 910V 25KA MODULE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
68 In Stock |
|
$22.2815 / $28.2900 | Buy Now |
DISTI #
ERZ-C32EK911
|
Avnet Americas | Var 550VAC/745VDC 25000A 910V Bolt-Down - Bulk (Alt: ERZ-C32EK911) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2168 / $20.6263 | Buy Now |
DISTI #
667-ERZ-C32EK911
|
Mouser Electronics | Varistors 32MM 910V 25K ZNR SUR ABSORBER RoHS: Compliant | 8 |
|
$22.2900 / $28.3000 | Buy Now |
DISTI #
71062746
|
RS | Varistor,32MM 910V 25K ZNR SURGE ABSORBER, TYPE-E | Panasonic Electronic Components ERZ-C32EK911 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8200 / $24.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$18.9800 | Buy Now |
|
Onlinecomponents.com | Var 550VAC/745VDC 25000A 910V Bolt-Down RoHS: Compliant | 0 |
|
$17.6700 / $37.0000 | Buy Now |
DISTI #
ERZ-C32EK911
|
TTI | Varistors 32MM 910V 25K ZNR SUR ABSORBER pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.2200 / $18.5900 | Buy Now |
|
Master Electronics | Var 550VAC/745VDC 25000A 910V Bolt-Down RoHS: Compliant | 0 |
|
$17.6700 / $37.0000 | Buy Now |
|
Ozdisan Elektronik | VARISTOR BLOCK 910V 25KA 550VAC 745VDC | 0 |
|
$43.7648 / $46.8283 | RFQ |
Part Details for ERZ-C32EK911
ERZ-C32EK911 CAD Models
ERZ-C32EK911 Part Data Attributes
|
ERZ-C32EK911
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-C32EK911
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |