There are no models available for this part yet.
Overview of ERZ-E05A201 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E05A201 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P16646-ND
|
DigiKey | VARISTOR 200V 1.2KA DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7741 In Stock |
|
$0.0817 / $0.4300 | Buy Now | |
DISTI #
ERZ-E05A201
|
Avnet Americas | Var 130VAC 170VDC 1200A 200V Thru-Hole Bulk - Bulk (Alt: ERZ-E05A201) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0727 / $0.0823 | Buy Now | |
DISTI #
667-ERZ-E05A201
|
Mouser Electronics | Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0780 / $0.0810 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0758 | Buy Now | ||
Onlinecomponents.com | Var MOV 130VAC/170VDC 1200A 200V Radial Bulk RoHS: Compliant | 0 |
|
$0.0779 / $0.1136 | Buy Now | ||
DISTI #
81049348
|
Verical | Var MOV 130VAC/170VDC 1200A 200V Radial Bulk RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2409 | Americas - 10000 |
|
$0.0764 / $0.1067 | Buy Now | |
DISTI #
C1S600603563047
|
Chip1Stop | Var MOV 130VAC/170VDC 1200A 200V Radial Bulk RoHS: Compliant | 10000 |
|
$0.0764 / $0.1032 | Buy Now | |
Master Electronics | Var MOV 130VAC/170VDC 1200A 200V Radial Bulk RoHS: Compliant | 0 |
|
$0.0779 / $0.1136 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 200V 1.2KA 130VAC 170VDC THT | 0 |
|
$0.0602 / $0.0734 | RFQ |
CAD Models for ERZ-E05A201 by Panasonic Electronic Components
Part Data Attributes for ERZ-E05A201 by Panasonic Electronic Components
ERZ-E05A201
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERZ-E05A201Panasonic Electronic ComponentsVS
-