There are no models available for this part yet.
Overview of ERZ-E05A221CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E05A221CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-E05A221CS-ND
|
DigiKey | VARISTOR 220V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0819 | Buy Now | |
DISTI #
ERZ-E05A221CS
|
Avnet Americas | Var 140VAC 180VDC 1200A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-E05A221CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0826 | Buy Now | |
DISTI #
667-ERZ-E05A221CS
|
Mouser Electronics | Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0710 / $0.0810 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0760 | Buy Now | ||
Onlinecomponents.com | ZNR Transient Surge Absorber - 220V @1mA - E5 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0782 / $0.1140 | Buy Now | ||
Master Electronics | ZNR Transient Surge Absorber - 220V @1mA - E5 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0782 / $0.1140 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 220V 1.2KA 140VAC 180VDC THT | 0 |
|
$0.0780 / $0.0952 | RFQ |